Direct



LP2951ACSD | |
|---|---|
DigiKey Part Number | LP2951ACSDTR-ND - Tape & Reel (TR) LP2951ACSDCT-ND - Cut Tape (CT) LP2951ACSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACSD |
Description | IC REG LIN POS ADJ 100MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89420 | $894.20 |
| 2,000 | $0.86795 | $1,735.90 |
| 3,000 | $0.85480 | $2,564.40 |
| 5,000 | $0.84022 | $4,201.10 |
| 7,000 | $0.83171 | $5,821.97 |
| 10,000 | $0.82352 | $8,235.20 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |


