
LMX2531LQ1700E/NOPB | |
|---|---|
DigiKey Part Number | 296-41449-2-ND - Tape & Reel (TR) 296-41449-1-ND - Cut Tape (CT) 296-41449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2531LQ1700E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 1.77GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2531LQ1700E/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.77GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.8V ~ 3.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.19000 | $20.19 |
| 10 | $15.91400 | $159.14 |
| 25 | $14.84600 | $371.15 |
| 100 | $13.67190 | $1,367.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.11252 | $3,278.13 |
| 500 | $12.77532 | $6,387.66 |
| 750 | $12.60645 | $9,454.84 |
| Unit Price without GST: | $20.19000 |
|---|---|
| Unit Price with GST: | $22.20900 |

