Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input

LMZ31506RUQR

DigiKey Part Number
296-46129-2-ND - Tape & Reel (TR)
296-46129-1-ND - Cut Tape (CT)
296-46129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31506RUQR
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31506RUQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
14.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
47-BQFN Exposed Pad
Size / Dimension
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.29000$19.29
10$15.17900$151.79
25$14.15320$353.83
100$13.02570$1,302.57
250$12.48812$3,122.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.16416$6,082.08
1,000$11.89753$11,897.53
Manufacturers Standard Package
Unit Price without GST:$19.29000
Unit Price with GST:$21.21900