
LMV431BCM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35195-2-ND - Tape & Reel (TR) 296-35195-1-ND - Cut Tape (CT) 296-35195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431BCM5X/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BCM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.82400 | $8.24 |
| 25 | $0.74080 | $18.52 |
| 100 | $0.64930 | $64.93 |
| 250 | $0.60592 | $151.48 |
| 500 | $0.57964 | $289.82 |
| 1,000 | $0.55805 | $558.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53137 | $1,594.11 |
| 6,000 | $0.51831 | $3,109.86 |
| 9,000 | $0.51177 | $4,605.93 |
| 15,000 | $0.50452 | $7,567.80 |
| 21,000 | $0.50029 | $10,506.09 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

