
LMV1090TLX/NOPB | |
|---|---|
DigiKey Part Number | LMV1090TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1090TLX/NOPB |
Description | IC AMP CLASS AB STEREO 16USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1090TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.61951 | $7,858.53 |
| Unit Price without GST: | $2.61951 |
|---|---|
| Unit Price with GST: | $2.88146 |

