
LMQ66420MA5RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ66420MA5RXBRQ1TR-ND - Tape & Reel (TR) 296-LMQ66420MA5RXBRQ1CT-ND - Cut Tape (CT) 296-LMQ66420MA5RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ66420MA5RXBRQ1 |
Description | IC REG BUCK ADJ/1V 2A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 2A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.27700 | $42.77 |
| 25 | $3.92880 | $98.22 |
| 100 | $3.54740 | $354.74 |
| 250 | $3.36544 | $841.36 |
| 500 | $3.25572 | $1,627.86 |
| 1,000 | $3.16542 | $3,165.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05390 | $9,161.70 |
| Unit Price without GST: | $5.67000 |
|---|---|
| Unit Price with GST: | $6.23700 |

