New at DigiKey
M0L1306QRHBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1227QRHBRQ1

DigiKey Part Number
296-M0L1227QRHBRQ1TR-ND - Tape & Reel (TR)
296-M0L1227QRHBRQ1CT-ND - Cut Tape (CT)
296-M0L1227QRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1227QRHBRQ1
Description
AUTOMOTIVE 32MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 13x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,967
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.36000$23.60
25$2.15160$53.79
100$1.92090$192.09
250$1.81112$452.78
500$1.74484$872.42
1,000$1.69032$1,690.32
2,500$1.63276$4,081.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.53543$7,677.15
10,000$1.50779$15,077.90
Manufacturers Standard Package
Unit Price without GST:$3.20000
Unit Price with GST:$3.52000