
LMR23630APDRRR | |
|---|---|
DigiKey Part Number | 296-LMR23630APDRRRTR-ND - Tape & Reel (TR) 296-LMR23630APDRRRCT-ND - Cut Tape (CT) 296-LMR23630APDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630APDRRR |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630APDRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.44800 | $44.48 |
| 25 | $4.08880 | $102.22 |
| 100 | $3.69390 | $369.39 |
| 250 | $3.50568 | $876.42 |
| 500 | $3.39218 | $1,696.09 |
| 1,000 | $3.29877 | $3,298.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18340 | $9,550.20 |
| Unit Price without GST: | $5.88000 |
|---|---|
| Unit Price with GST: | $6.46800 |

