
LMP90080MH/NOPB | |
|---|---|
DigiKey Part Number | 296-39788-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP90080MH/NOPB |
Description | IC AFE 1 CHAN 16BIT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90080MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $18.29000 | $182.90 |
| 48 | $16.40333 | $787.36 |
| 144 | $15.49792 | $2,231.70 |
| 288 | $15.05490 | $4,335.81 |
| 528 | $14.73214 | $7,778.57 |
| 1,008 | $14.44336 | $14,558.91 |
| Unit Price without GST: | $23.10000 |
|---|---|
| Unit Price with GST: | $25.41000 |

