156.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE15625DDLFT

DigiKey Part Number
296-LMK6CE15625DDLFTTR-ND - Tape & Reel (TR)
296-LMK6CE15625DDLFTCT-ND - Cut Tape (CT)
296-LMK6CE15625DDLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE15625DDLFT
Description
SILIC OSC XO 156.2500MHZ LVCMOS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.95200$1,238.00
500$4.80092$2,400.46
750$4.72529$3,543.97
1,250$4.64146$5,801.83
1,750$4.59247$8,036.82
2,500$4.54536$11,363.40
Manufacturers Standard Package
Unit Price without GST:$4.95200
Unit Price with GST:$5.44720