
LMR33620AQ5RNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53430-2-ND - Tape & Reel (TR) 296-53430-1-ND - Cut Tape (CT) 296-53430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620AQ5RNXTQ1 |
Description | IC REG BUCK 5V 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620AQ5RNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $3.27600 | $32.76 |
| 25 | $2.99960 | $74.99 |
| 100 | $2.69650 | $269.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.55184 | $637.96 |
| 500 | $2.46466 | $1,232.33 |
| 750 | $2.42099 | $1,815.74 |
| 1,250 | $2.37259 | $2,965.74 |
| 1,750 | $2.34433 | $4,102.58 |
| 2,500 | $2.31713 | $5,792.83 |
| 6,250 | $2.25855 | $14,115.94 |
| Unit Price without GST: | $4.39000 |
|---|---|
| Unit Price with GST: | $4.82900 |

