Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04803BISQE/NOPB

DigiKey Part Number
LMK04803BISQE/NOPBTR-ND - Tape & Reel (TR)
LMK04803BISQE/NOPBCT-ND - Cut Tape (CT)
LMK04803BISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK04803BISQE/NOPB
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04803BISQE/NOPB Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:14
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1.536GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Jitter Cleaner
Mounting Type
Surface Mount
PLL
Yes
Package / Case
64-WFQFN Exposed Pad
Input
LVCMOS, LVDS, LVPECL
Supplier Device Package
64-WQFN (9x9)
Output
LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.51000$41.51
10$33.45900$334.59
25$31.44840$786.21
100$29.66600$2,966.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$28.18560$7,046.40
500$27.55082$13,775.41
Manufacturers Standard Package
Unit Price without GST:$41.51000
Unit Price with GST:$45.66100