
LMK00306EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-49752-ND |
Manufacturer | |
Manufacturer Product Number | LMK00306EVM/NOPB |
Description | EVAL BOARD FOR LMK00306 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK00306 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LMK00306 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.27000 | $441.27 |
| Unit Price without GST: | $441.27000 |
|---|---|
| Unit Price with GST: | $485.39700 |

