


UD2KB100-BP | |
|---|---|
DigiKey Part Number | UD2KB100-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | UD2KB100-BP |
Description | BRIDGE RECT 1PHASE 1KV 2A D3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 25 | $0.54920 | $13.73 |
| 100 | $0.42370 | $42.37 |
| 500 | $0.32232 | $161.16 |
| 1,000 | $0.28959 | $289.59 |
| 2,000 | $0.26203 | $524.06 |
| 5,000 | $0.23218 | $1,160.90 |
| 10,000 | $0.21372 | $2,137.20 |
| 50,000 | $0.18718 | $9,359.00 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

