Video Generator IC I2C NTSC, PAL, SMPTE 32-WQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH1982SQX/NOPB

DigiKey Part Number
LMH1982SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH1982SQX/NOPB
Description
IC VIDEO CLOCK GENERATOR 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Generator IC I2C NTSC, PAL, SMPTE 32-WQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH1982SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Generator
Applications
Professional Video
Standards
NTSC, PAL, SMPTE
Control Interface
I2C
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$31.71689$142,726.01
Manufacturers Standard Package
Unit Price without GST:$31.71689
Unit Price with GST:$34.88858