
INA296A5QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296A5QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA296A5QDGKRQ1CT-ND - Cut Tape (CT) 296-INA296A5QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A5QDGKRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 10 | $4.45600 | $44.56 |
| 25 | $4.09600 | $102.40 |
| 100 | $3.70060 | $370.06 |
| 250 | $3.51208 | $878.02 |
| 500 | $3.39838 | $1,699.19 |
| 1,000 | $3.30483 | $3,304.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.11543 | $7,788.57 |
| Unit Price without GST: | $5.89000 |
|---|---|
| Unit Price with GST: | $6.47900 |

