Power Switch/Driver 1:1 N-Channel 40A 54-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3426R030RQZT

DigiKey Part Number
296-LMG3426R030RQZTTR-ND - Tape & Reel (TR)
296-LMG3426R030RQZTCT-ND - Cut Tape (CT)
296-LMG3426R030RQZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3426R030RQZT
Description
600V 50M GAN FET WITH INTEGRATED
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 40A 54-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
600V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Current - Output (Max)
40A
Rds On (Typ)
26mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
54-VQFN (12x12)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.36000$36.36
10$29.20700$292.07
25$27.42080$685.52
100$25.45810$2,545.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$27.05012$6,762.53
500$26.43924$13,219.62
Manufacturers Standard Package
Unit Price without GST:$36.36000
Unit Price with GST:$39.99600