LM93CIMTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,181
Unit Price: $19.39000
Datasheet
Monitors Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM93CIMTX

DigiKey Part Number
LM93CIMTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM93CIMTX
Description
IC INTERFACE SPECIALIZED 56TSSOP
Customer Reference
Detailed Description
Monitors Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM93CIMTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Monitors
Interface
2-Wire SMBus
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types