


LM9076BMAX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM9076BMAX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM9076BMAX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM9076BMAX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9076BMAX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9076BMAX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (120kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.13200 | $31.32 |
| 25 | $2.86680 | $71.67 |
| 100 | $2.57510 | $257.51 |
| 250 | $2.43588 | $608.97 |
| 500 | $2.35202 | $1,176.01 |
| 1,000 | $2.28296 | $2,282.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21007 | $5,525.18 |
| 5,000 | $2.16613 | $10,830.65 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.60900 |

