
LM9022M/NOPB | |
|---|---|
DigiKey Part Number | LM9022M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9022M/NOPB |
Description | IC DRVR DISP FILAMENT DRVR 8SOIC |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 8-SOIC |
EDA/CAD Models | LM9022M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 6.5 mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

