OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74700QDBVTQ1

DigiKey Part Number
296-53420-2-ND - Tape & Reel (TR)
296-53420-1-ND - Cut Tape (CT)
296-53420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74700QDBVTQ1
Description
LOW IQ, IDEAL DIODE CONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM74700QDBVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
5A
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,187
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.37300$23.73
25$2.16400$54.10
100$1.93430$193.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.82484$456.21
500$1.75886$879.43
750$1.72583$1,294.37
1,250$1.68921$2,111.51
1,750$1.66781$2,918.67
2,500$1.64724$4,118.10
6,250$1.60292$10,018.25
Manufacturers Standard Package
Unit Price without GST:$3.20000
Unit Price with GST:$3.52000