LM66CIM-RLSKB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11,654
Unit Price: $2.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: $6.54000
Datasheet
Thermostat 73°C, 82°C Active Low Open Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM66CIM-RLSKB

DigiKey Part Number
LM66CIM-RLSKB-ND
Manufacturer
Manufacturer Product Number
LM66CIM-RLSKB
Description
THERMOSTAT 73/82DEG ACT LO 8SOIC
Customer Reference
Detailed Description
Thermostat 73°C, 82°C Active Low Open Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM66CIM-RLSKB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
73°C, 82°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Collector
Output
Active Low
Output Function
OverTemp1, OverTemp2, VTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.7 V ~ 10 V
Current - Supply
250µA (Max)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes