
LM56BIMM/NOPB | |
|---|---|
DigiKey Part Number | LM56BIMM/NOPBTR-ND - Tape & Reel (TR) LM56BIMM/NOPBCT-ND - Cut Tape (CT) LM56BIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56BIMM/NOPB |
Description | SENSOR ANALOG -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM56BIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52995 | $2,529.95 |
| 2,000 | $2.44963 | $4,899.26 |
| 3,000 | $2.40577 | $7,217.31 |
| 5,000 | $2.35356 | $11,767.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 5 | $3.44000 | $17.20 |
| 10 | $3.28400 | $32.84 |
| 25 | $3.09720 | $77.43 |
| 50 | $2.96980 | $148.49 |
| 100 | $2.85270 | $285.27 |
| 500 | $2.61750 | $1,308.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 5 | $4.12400 | $20.62 |
| 10 | $3.84400 | $38.44 |
| 25 | $3.50280 | $87.57 |
| 50 | $3.26460 | $163.23 |
| 100 | $3.04210 | $304.21 |
| 500 | $2.58064 | $1,290.32 |
| Unit Price without GST: | $3.87000 |
|---|---|
| Unit Price with GST: | $4.25700 |

