Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5121MHE/NOPB

DigiKey Part Number
296-LM5121MHE/NOPBTR-ND - Tape & Reel (TR)
296-LM5121MHE/NOPBCT-ND - Cut Tape (CT)
296-LM5121MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5121MHE/NOPB
Description
SYNCHRONOUS BOOST CONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5121MHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.54000$8.54
10$6.53300$65.33
25$6.03440$150.86
100$5.48470$548.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.22280$1,305.70
500$5.06492$2,532.46
750$4.98591$3,739.43
1,250$4.89829$6,122.86
1,750$4.84709$8,482.41
2,500$4.79788$11,994.70
Manufacturers Standard Package
Unit Price without GST:$8.54000
Unit Price with GST:$9.39400