Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5100CMAX/NOPB

DigiKey Part Number
296-51309-2-ND - Tape & Reel (TR)
296-51309-1-ND - Cut Tape (CT)
296-51309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5100CMAX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5100CMAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
990ns, 715ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.19420$5,485.50
5,000$2.15052$10,752.60
Manufacturers Standard Package
Unit Price without GST:$2.19420
Unit Price with GST:$2.41362

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC