LMR14020QDPRRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR14020QDPRRQ1
10-DFN

LM5100ASD/NOPB

DigiKey Part Number
296-41309-2-ND - Tape & Reel (TR)
296-41309-1-ND - Cut Tape (CT)
296-41309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5100ASD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5100ASD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
430ns, 260ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.67800$36.78
25$3.37000$84.25
100$3.03210$303.21
250$2.87088$717.72
500$2.77370$1,386.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.69374$2,693.74
2,000$2.62790$5,255.80
3,000$2.59496$7,784.88
5,000$2.55843$12,792.15
Manufacturers Standard Package
Unit Price without GST:$4.90000
Unit Price with GST:$5.39000