Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
28-HTSSOP

LM5056APMHE/NOPB

DigiKey Part Number
296-LM5056APMHE/NOPBTR-ND - Tape & Reel (TR)
296-LM5056APMHE/NOPBCT-ND - Cut Tape (CT)
296-LM5056APMHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5056APMHE/NOPB
Description
IC SUPERVISORY/SYS MGMT 28HTSSOP
Customer Reference
Detailed Description
Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5056APMHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Base Station-Networking Line Cards, Servers
Current - Supply
6.8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.93000$14.93
Unit Price without GST:$14.93000
Unit Price with GST:$16.42300

Other Suppliers on DigiKey

2,128In Stock
Ships from Rochester Electronics, LLC