

LMR70503TM/NOPB | |
|---|---|
DigiKey Part Number | LMR70503TM/NOPBTR-ND - Tape & Reel (TR) LMR70503TM/NOPBCT-ND - Cut Tape (CT) LMR70503TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR70503TM/NOPB |
Description | IC REG BUCK BST ADJ 270MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 270mA (Switch) 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR70503TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.10600 | $31.06 |
| 25 | $2.84240 | $71.06 |
| 100 | $2.55250 | $255.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.41440 | $603.60 |
| 500 | $2.33112 | $1,165.56 |
| 750 | $2.28944 | $1,717.08 |
| 1,250 | $2.24322 | $2,804.03 |
| 1,750 | $2.21621 | $3,878.37 |
| 2,500 | $2.19022 | $5,475.55 |
| 6,250 | $2.13429 | $13,339.31 |
| Unit Price without GST: | $4.16000 |
|---|---|
| Unit Price with GST: | $4.57600 |

