
LM4919MMBD | |
|---|---|
DigiKey Part Number | LM4919MMBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4919MMBD |
Description | EVAL BOARD FOR LM4919 |
Customer Reference | |
Detailed Description | LM4919 Boomer® 1-Channel (Mono) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4919MMBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm | |
Voltage - Supply | 0.9V ~ 2.5V | |
Utilized IC / Part | LM4919 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

