


LM48901SQ/NOPB | |
|---|---|
DigiKey Part Number | LM48901SQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48901SQ/NOPB |
Description | IC AMP CLASS D QUAD 2.8W 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48901SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 2.8W x 4 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-WQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.47787 | $8,477.87 |
| Unit Price without GST: | $8.47787 |
|---|---|
| Unit Price with GST: | $9.32566 |

