LM43600AQPWPRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 468
Unit Price: $8.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 200
Unit Price: $6.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 714
Unit Price: $7.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,945
Unit Price: $9.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,490
Unit Price: $10.07000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP

LM43600AQPWPRQ1

DigiKey Part Number
296-51299-2-ND - Tape & Reel (TR)
296-51299-1-ND - Cut Tape (CT)
296-51299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM43600AQPWPRQ1
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM43600AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.29000$6.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.97516$7,950.32
Manufacturers Standard Package
Unit Price without GST:$6.29000
Unit Price with GST:$6.91900