
LM4132BMFX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-44021-2-ND - Tape & Reel (TR) 296-44021-1-ND - Cut Tape (CT) 296-44021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMFX-2.5/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMFX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.89640 | $72.41 |
| 100 | $2.60210 | $260.21 |
| 250 | $2.46172 | $615.43 |
| 500 | $2.37706 | $1,188.53 |
| 1,000 | $2.30740 | $2,307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22135 | $6,664.05 |
| 6,000 | $2.17926 | $13,075.56 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.66400 |


