
LM3722EM5-2.32/NOPB | |
|---|---|
DigiKey Part Number | LM3722EM5-2.32/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3722EM5-2.32/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3722EM5-2.32/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

