Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4040CIM7X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-51275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM7X-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM7X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58012 | $1,740.36 |
| 6,000 | $0.56609 | $3,396.54 |
| 9,000 | $0.55905 | $5,031.45 |
| 15,000 | $0.55127 | $8,269.05 |
| 21,000 | $0.54672 | $11,481.12 |
| Unit Price without GST: | $0.58012 |
|---|---|
| Unit Price with GST: | $0.63813 |



