- Controller, Intel Mobile CPU Voltage Regulator IC 3 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2633MTD/NOPB

DigiKey Part Number
LM2633MTD/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2633MTD/NOPB
Description
IC REG CTRLR CPU 3OUT 48TSSOP
Customer Reference
Detailed Description
- Controller, Intel Mobile CPU Voltage Regulator IC 3 Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2633MTD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel Mobile CPU
Voltage - Input
4.5V ~ 30V
Number of Outputs
3
Voltage - Output
0.93V ~ 2V, 1.25V ~ 6V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.