TLC69699QDYYRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.29528
Datasheet
General Purpose Interface 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69699QDYYRQ1

DigiKey Part Number
296-TLC69699QDYYRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC69699QDYYRQ1
Description
LED METRIX DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Interface 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLC69699QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
General Purpose
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11353$3,340.59
6,000$1.08959$6,537.54
9,000$1.07760$9,698.40
Manufacturers Standard Package
Unit Price without GST:$1.11353
Unit Price with GST:$1.22488