
DS90LV011ATMF | |
|---|---|
DigiKey Part Number | DS90LV011ATMFTR-ND - Tape & Reel (TR) DS90LV011ATMFCT-ND - Cut Tape (CT) DS90LV011ATMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATMF |
Description | IC TRANSCEIVER 1/0 SOT235 |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.71300 | $27.13 |
| 25 | $2.47800 | $61.95 |
| 100 | $2.22050 | $222.05 |
| 250 | $2.09764 | $524.41 |
| 500 | $2.02358 | $1,011.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96259 | $1,962.59 |
| 2,000 | $1.91241 | $3,824.82 |
| 3,000 | $1.88728 | $5,661.84 |
| 5,000 | $1.85943 | $9,297.15 |
| 7,000 | $1.84315 | $12,902.05 |
| Unit Price without GST: | $3.65000 |
|---|---|
| Unit Price with GST: | $4.01500 |




