
LM2676S-ADJEVM | |
|---|---|
DigiKey Part Number | 296-46719-ND |
Manufacturer | |
Manufacturer Product Number | LM2676S-ADJEVM |
Description | EVAL BOARD FOR LM2676 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2676 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 7V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 260kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2676 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.39000 | $51.39 |
| Unit Price without GST: | $51.39000 |
|---|---|
| Unit Price with GST: | $56.52900 |

