Thermostat 50°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-PHA/NOPB

DigiKey Part Number
LM26CIM5X-PHA/NOPBTR-ND - Tape & Reel (TR)
LM26CIM5X-PHA/NOPBCT-ND - Cut Tape (CT)
LM26CIM5X-PHA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5X-PHA/NOPB
Description
THERMOSTAT 50DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 50°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-PHA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
50°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
5$1.39800$6.99
10$1.32900$13.29
25$1.24480$31.12
50$1.18800$59.40
100$1.13600$113.60
500$1.03130$515.65
1,000$0.99239$992.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93726$2,811.78
6,000$0.90619$5,437.14
9,000$0.88922$8,002.98
15,000$0.86902$13,035.30
Manufacturers Standard Package
Unit Price without GST:$1.59000
Unit Price with GST:$1.74900