Image for 18R-JMCS-GAN-TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18R-JMCS-GAN-TF

DigiKey Part Number
455-18R-JMCS-GAN-TF-ND
Manufacturer
Manufacturer Product Number
18R-JMCS-GAN-TF
Description
JMC RECEPTACLE (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
18
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm ~ 10mm
Height Above Board
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,200$0.69368$2,219.78
Manufacturers Standard Package
Unit Price without GST:$0.69368
Unit Price with GST:$0.76305