Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1655DR

DigiKey Part Number
296-OPA1655DRTR-ND - Tape & Reel (TR)
296-OPA1655DRCT-ND - Cut Tape (CT)
296-OPA1655DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1655DR
Description
SOUNDPLUS ULTRA-LOW NOISE AND DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1655DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
24V/µs
Gain Bandwidth Product
53 MHz
-3db Bandwidth
20 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
3.9mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,538
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.24500$22.45
25$2.04560$51.14
100$1.82710$182.71
250$1.72272$430.68
500$1.65984$829.92
1,000$1.60806$1,608.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54413$4,632.39
6,000$1.51284$9,077.04
9,000$1.49717$13,474.53
Manufacturers Standard Package
Unit Price without GST:$3.04000
Unit Price with GST:$3.34400