Parametric Equivalent

LM119E-SMD | |
|---|---|
DigiKey Part Number | 296-LM119E-SMD-ND |
Manufacturer | |
Manufacturer Product Number | LM119E-SMD |
Description | HIGH SPEED DUAL COMPARATOR 20-LC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, DTL, RTL, TTL 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | LM119E-SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, DTL, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 36V | |
Voltage - Input Offset (Max) | 4mV @ ±15V | |
Current - Input Bias (Max) | 0.5µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4.5mA, 11.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) |


