10 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
535-536_bottom

536L10001IT5

DigiKey Part Number
110-536L10001IT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536L10001IT5
Description
XTAL OSC TCXO 10.0000MHZ HCMOS
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
536L10001IT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.05158$19,025.79
Manufacturers Standard Package
Unit Price without GST:$38.05158
Unit Price with GST:$41.85674