
INA296B3QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B3QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA296B3QDGSRQ1 |
Description | AEC-Q100, -5V TO 110V, BIDIRECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.47952 | $6,198.80 |
| 5,000 | $2.43126 | $12,156.30 |
| Unit Price without GST: | $2.47952 |
|---|---|
| Unit Price with GST: | $2.72747 |

