MFR Recommended
MFR Recommended

ISO5500DW | |
|---|---|
DigiKey Part Number | 296-34888-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO5500DW |
Description | DGT ISO 4.243KV GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 4243Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5500DW Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Output Supply 15V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 4243Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Approval Agency CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns | Base Product Number |
Rise / Fall Time (Typ) 55ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO5852SDW | Texas Instruments | 1,493 | 296-45212-ND | $11.15000 | MFR Recommended |
| UCC21750DW | Texas Instruments | 1,024 | 296-UCC21750DW-ND | $10.66000 | MFR Recommended |


