Isolation Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO103

DigiKey Part Number
ISO103-ND
Manufacturer
Manufacturer Product Number
ISO103
Description
IC OPAMP ISOLATION 1 CIRC 16CDIP
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ISO103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.5V/µs
-3db Bandwidth
20 kHz
Voltage - Input Offset
20 mV
Current - Supply
90mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.600", 15.24mm), 16 Leads
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,099 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,099In Stock
Ships from Rochester Electronics, LLC