
SN65HVDA1040BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN65HVDA1040BQDRQ1TR-ND - Tape & Reel (TR) 296-SN65HVDA1040BQDRQ1CT-ND - Cut Tape (CT) 296-SN65HVDA1040BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA1040BQDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA1040BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.49400 | $24.94 |
| 25 | $2.27680 | $56.92 |
| 100 | $2.03680 | $203.68 |
| 250 | $1.92244 | $480.61 |
| 500 | $1.85354 | $926.77 |
| 1,000 | $1.79682 | $1,796.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73695 | $4,342.38 |
| 5,000 | $1.70087 | $8,504.35 |
| 7,500 | $1.68281 | $12,621.07 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.70700 |

