Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA330AIDGSR

DigiKey Part Number
INA330AIDGSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA330AIDGSR
Description
IC OPAMP GP 1 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA330AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
-3db Bandwidth
1 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
60 µV
Current - Supply
2.6mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,636 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25,636In Stock
Ships from Rochester Electronics, LLC