
SN74AUP1G17DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G17DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G17DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G17DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DCKT |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.98200 | $9.82 |
| 25 | $0.88480 | $22.12 |
| 100 | $0.77860 | $77.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.72784 | $181.96 |
| 500 | $0.69722 | $348.61 |
| 750 | $0.68191 | $511.43 |
| 1,250 | $0.66491 | $831.14 |
| 1,750 | $0.65500 | $1,146.25 |
| 2,500 | $0.64544 | $1,613.60 |
| 6,250 | $0.62488 | $3,905.50 |
| 12,500 | $0.61249 | $7,656.12 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |


