Current Sense Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240PMPWPSEP

DigiKey Part Number
296-INA240PMPWPSEPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA240PMPWPSEP
Description
-4 TO 80V, ULTRA-PRECISE CURRENT
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
EDA/CAD Models
INA240PMPWPSEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
400 kHz
Current - Input Bias
90 µA
Voltage - Input Offset
5 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.